DCCM37SSBN, D-Sub Micro-D Connectors 37P sckt solder cup nickel plating

DCCM37SSBN, D-Sub Micro-D Connectors 37P sckt solder cup nickel plating
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 870 руб.
от 10 шт.24 920 руб.
от 25 шт.21 390 руб.
1 шт. на сумму 31 870 руб.
Плати частями
от 7 969 руб. × 4 платежа
Номенклатурный номер: 8005449631
Артикул: DCCM37SSBN
Бренд: Cinch

Описание

Connectors\D-Sub Connectors\D-Sub Micro-D Connectors
Dura-Con™ Micro-D Connectors Cinch Dura-Con™ Micro-D Connectors are D-shaped microminiature rectangular connectors that offer a highly adaptable design with an expanded range of termination hardware. These connectors feature a unique twist pin constructed of seven wires around a three-wire core. The twist pin maintains electrical conduction between pins and machined sockets during high shock and vibration to ensure high reliability. The highlight of the Dura-Con system is the pin contact that is made from a precision miniature spring cable with a welded tip. Cinch Dura-Con micro-D connectors are designed for applications that require rugged, durable, and high-performance interconnects. The series is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Typical applications include miniaturized military and aerospace electronics, data processing equipment, and medical devices.

Технические параметры

Brand: Cinch
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1
Filtered: Unfiltered
Gender: Female
Insulation Material: Polyamide(PA)
Manufacturer: Cinch Connectivity Solutions
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 37 Position
Number of Rows: 2 Row
Part # Aliases: DCCM37SS-BN
Product Category: D-Sub Micro-D Connectors
Product Type: Micro-D D-Sub Connectors
Shell Material: Aluminum Alloy
Shell Plating: Electroless Nickel
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Вес, г 10

Техническая документация

Datasheet
pdf, 837 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.