DCHM15SCBRPN-HT1, D-Sub Micro-D Connectors T-BLOCK CONTR 15 POS HI-TEMP 175C

DCHM15SCBRPN-HT1, D-Sub Micro-D Connectors T-BLOCK CONTR 15 POS HI-TEMP 175C
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 890 руб.
1 шт. на сумму 22 890 руб.
Плати частями
от 5 724 руб. × 4 платежа
Номенклатурный номер: 8005449643
Артикул: DCHM15SCBRPN-HT1
Бренд: Cinch

Описание

Connectors\D-Sub Connectors\D-Sub Micro-D Connectors
Hermetic & High-Temperature DURA-CON™ Connectors

Cinch Hermetic and High-Temperature DURA-CON™ Connectors are D-shaped micro-miniature rectangular connectors for applications that require a rugged, high-performance, densely compacted interconnect. Cinch DURA-CON is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Reliability is assured with a twist pin, providing seven points of contact when mated. Qualified (QPL) to MIL-DTL-83513, the micro-D DURA-CON feature a 1.27mm pitch. Typical applications for these connectors include miniaturized military and aerospace electronics and data processing equipment, where shorter signal paths are needed.

Технические параметры

Brand: Cinch
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Filtered: Unfiltered
Gender: Female
Insulation Material: Liquid Crystal Polymer(LCP)
Insulation: Insulated
Manufacturer: Cinch Connectivity Solutions
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 15 Position
Number of Rows: 2 Row
Product Category: D-Sub Micro-D Connectors
Product Type: Micro-D D-Sub Connectors
Series: DCHM
Shell Material: Steel
Shell Plating: Nickel
Subcategory: D-Sub Connectors
Termination Style: Solder Cup
Tradename: Dura-Con

Техническая документация

Datasheet
pdf, 505 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.