CG2185X2-C2, RF Switch ICs 2.0GHz to 6.0GHz SPDT pHEMT GaAs FET

CG2185X2-C2, RF Switch ICs 2.0GHz to 6.0GHz SPDT pHEMT GaAs FET
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.220 руб.
от 100 шт.157 руб.
от 500 шт.120.80 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005450252
Артикул: CG2185X2-C2

Описание

RF & Wireless\RF Integrated Circuits\RF Switch ICs
CG2x SPDT RFIC Switches CEL (California Eastern Laboratories) CG2x SPDT RFIC Switches are used to route RF signals through one or more signal paths. The CEL RFIC Switches are used in diverse applications such as WLAN, wireless security, wireless home automation, mobile communications, digital TV, and other RF applications. CEL offers a wide range of RFIC Switches in many configurations, package styles, and performance attributes, allowing them to easily be used in existing designs.

Технические параметры

Brand: CEL
Development Kit: CG2185X2-EVAL
Factory Pack Quantity: 10000
High Control Voltage: 1.8 V to 5 V
Insertion Loss: 0.4 dB
Manufacturer: CEL
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 2 GHz
Minimum Operating Temperature: -45 C
Mounting Style: SMD/SMT
Number of Switches: Single
Off Isolation - Typ: 26 dB
Package/Case: SON-6
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SPDT
Technology: GaAs
Brand CEL
Development Kit CG2185X2-EVAL
Factory Pack Quantity 10000
High Control Voltage 1.8 V to 5 V
Insertion Loss 0.35 dB to 0.4 dB
Manufacturer CEL
Maximum Operating Temperature +85 C
Minimum Operating Temperature -45 C
Mounting Style SMD/SMT
Number of Switches Single
Off Isolation - Typ 26 dB to 28 dB
Operating Frequency 2 GHz to 6 GHz
Package / Case SON-6
Packaging Reel
Product Category RF Switch ICs
RoHS Details
Switch Configuration SPDT
Technology GaAs

Техническая документация

Datasheet
pdf, 743 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем