VPT12-13300, Power Transformers POWER XFMR 12.0VCT@13.3A UL/CE TOROIDAL MOUNT

VPT12-13300, Power Transformers POWER XFMR 12.0VCT@13.3A UL/CE TOROIDAL MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 5-7 недель
13 420 руб.
от 8 шт.11 040 руб.
1 шт. на сумму 13 420 руб.
Плати частями
от 3 355 руб. × 4 платежа
Номенклатурный номер: 8005450331
Артикул: VPT12-13300
Бренд: Triad Magnetics

Описание

Power\Transformers\Power Transformers
VPT Toroidal Power Transformers Triad Magnetics VPT Toroidal Power Transformers offer a power range up to 2.5KVA, a primary 115/230VAC and 50/60Hz and a secondary dual for parallel or series connection. The VPT series features high efficiency, low stray field, insulation for Class B 130ºC, and dielectric isolation (pri to sec) at 4KV for 60 seconds. The transformers are RoHS Compliant.

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: 8
Manufacturer: Triad Magnetics
Mounting Style: Chassis
Outside Diameter: 103 mm
Power Rating: 160 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Category: Power Transformers
Product Type: Toroidal Transformers
Secondary Current Rating: 13.3 A/26.6 A
Secondary Voltage Rating: 6 V to 12 V
Secondary Winding: Dual Secondary Winding
Subcategory: Transformers
Termination Style: Wire Leads
Вес, кг 1.6

Техническая документация

Datasheet
pdf, 157 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.