ATMEGA168PV-10AUR, 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 1.8V

ATMEGA168PV-10AUR, 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 1.8V
Изображения служат только для ознакомления,
см. техническую документацию
1 230 руб.
от 25 шт.1 010 руб.
от 100 шт.853 руб.
1 шт. на сумму 1 230 руб.
Плати частями
от 309 руб. × 4 платежа
Номенклатурный номер: 8005450453
Артикул: ATMEGA168PV-10AUR

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Automotive 8-Bit Microcontrollers Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with both the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications that are based upon touch technology, to underhood applications that require high-temperature robustness, to simple watchdog-type applications requiring a small form factor, you can find extensive options that meet your requirements.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Factory Pack Quantity: 2000
Manufacturer: Microchip
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 23 I/O
Package/Case: TQFP-32
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 16 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 0.07

Техническая документация

Datasheet
pdf, 8098 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем