ATMEGA3208-MU, 8-bit Microcontrollers - MCU 20MHz,32KB, VQFN32,Ind 85C, Green, TRAY

ATMEGA3208-MU, 8-bit Microcontrollers - MCU 20MHz,32KB, VQFN32,Ind 85C, Green, TRAY
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 25 шт.320 руб.
от 100 шт.272 руб.
от 490 шт.251.76 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005450460
Артикул: ATMEGA3208-MU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
ATmega3208 Microcontrollers Microchip Technology ATmega3208 Microcontrollers (MCUs) of the megaAVR® 0-series use the AVR® processor with hardware multiplier. These MCUs run up to 20MHz, up to 6kB of SRAM, and 256bytes of EEPROM in the 28, 32, or 48-pin package. The ATmega3208 MCUs use technologies with a flexible, low-power architecture, including an event system and sleepwalking, accurate analog features, and advanced peripherals. These MCUs offer a range of Flash sizes from 32kB to 48kB in a 32-pin package.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Development Kit: ATATMEL-ICE
Factory Pack Quantity: 490
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 27 I/O
Number of Timers/Counters: 4 Timer
Package/Case: VQFN-32
Packaging: Tray
Processor Series: ATMEGA
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 32 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.06

Техническая документация

Datasheet
pdf, 4145 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем