ATMEGA324A-MUR, 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz, IND

ATMEGA324A-MUR, 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz, IND
Изображения служат только для ознакомления,
см. техническую документацию
1 370 руб.
от 100 шт.1 050 руб.
от 500 шт.884 руб.
1 шт. на сумму 1 370 руб.
Плати частями
от 344 руб. × 4 платежа
Номенклатурный номер: 8005450462
Артикул: ATMEGA324A-MUR

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Functional Safety Solutions Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Технические параметры

Brand: Microchip Technology
Data Bus Width: 8 bit
Factory Pack Quantity: 4000
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: VQFN-44
Packaging: Reel, Cut Tape
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем