ATMEGA324PV-10MU, 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-10MHZ 1.8V

ATMEGA324PV-10MU, 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-10MHZ 1.8V
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 100 шт.1 370 руб.
от 360 шт.1 150 руб.
1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8005450465
Артикул: ATMEGA324PV-10MU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
picoPower AVR® MCUs Microchip AVR® microcontrollers are low-power, high-performance, and can handle demanding 8-bit applications. With a single cycle instruction RISC CPU, innovative picoPower® technology, and a rich feature set, the AVR architecture ensures fast code execution combined with the lowest possible power consumption. With picoPower technology, AVR MCUs feature true 1.8V supply voltage, minimized leakage current, sleeping BOD, ultra-low-power 32kHz crystal oscillator, digital input disable registers, clock gating, and flash sampling.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Factory Pack Quantity: 360
Interface Type: 2-Wire, JTAG, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 10 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers/Counters: 3 Timer
Package/Case: VQFN-44
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 32 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 2

Техническая документация

Datasheet ATMEGA644P-20PU
pdf, 11698 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем