ATMEGA3290V-8AU, 8-bit Microcontrollers - MCU AVR 16K FLASH 1K EE 2K SRAM LCD ADC

ATMEGA3290V-8AU, 8-bit Microcontrollers - MCU AVR 16K FLASH 1K EE 2K SRAM LCD ADC
Изображения служат только для ознакомления,
см. техническую документацию
2 060 руб.
от 25 шт.1 790 руб.
от 90 шт.1 520 руб.
1 шт. на сумму 2 060 руб.
Плати частями
от 515 руб. × 4 платежа
Номенклатурный номер: 8005450470
Артикул: ATMEGA3290V-8AU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Functional Safety Solutions Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 2 kB
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Factory Pack Quantity: 90
Interface Type: SPI, USART, USI
Manufacturer: Microchip
Maximum Clock Frequency: 8 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 69 I/O
Number of Timers/Counters: 3 Timer
Package/Case: TQFP-100
Packaging: Tray
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 32 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
ADC Resolution 10 bit
Brand Microchip Technology/Atmel
Core AVR
Data Bus Width 8 bit
Data RAM Size 2 kB
Data RAM Type SRAM
Data ROM Size 1 kB
Data ROM Type EEPROM
Factory Pack Quantity 90
Height 1 mm
Interface Type SPI, USART, USI
Length 14 mm
Manufacturer Microchip
Maximum Clock Frequency 8 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of ADC Channels 8
Number of I/Os 69 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 1.8 V to 5.5 V
Package / Case TQFP-100
Packaging Tray
Processor Series megaAVR
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 32 kB
Program Memory Type Flash
RoHS Details
Series ATMEGA 3290
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Tradename ATMEGA
Unit Weight 0.023175 oz
Width 14 mm
Вес, г 0.66

Техническая документация

Datasheet
pdf, 4263 КБ
Документация
pdf, 6486 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем