ATMEGA4808-MU, 8-bit Microcontrollers - MCU 20MHz,48KB, VQFN32,Ind 85C, Green, TRAY

ATMEGA4808-MU, 8-bit Microcontrollers - MCU 20MHz,48KB, VQFN32,Ind 85C, Green, TRAY
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 100 шт.360 руб.
от 490 шт.279 руб.
от 980 шт.256.94 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005450472
Артикул: ATMEGA4808-MU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Telehealth/Medical Solutions Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.

Технические параметры

ADC Resolution: 10 bit
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 6 kB
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Development Kit: ATATMEL-ICE
Factory Pack Quantity: 490
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 27 I/O
Number of Timers/Counters: 4 Timer
Package/Case: VQFN-32
Packaging: Tray
Processor Series: ATMEGA
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 48 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.06

Техническая документация

Datasheet
pdf, 4301 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем