ATMEGA48PB-AUR, 8-bit Microcontrollers - MCU 4KB 256B 512B 20 MHZ TQFP GRN

ATMEGA48PB-AUR, 8-bit Microcontrollers - MCU 4KB 256B 512B 20 MHZ TQFP GRN
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 25 шт.360 руб.
от 100 шт.316 руб.
от 2000 шт.274.97 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005450480
Артикул: ATMEGA48PB-AUR

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Functional Safety Solutions Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, this is implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state, to full redundancy where failures should not only be detected but also corrected without any interruption or degradation of service.

Технические параметры

ADC Resolution: 10 bit
Analogue Supply Voltage: 1.8 V to 5.5 V
Brand: Microchip Technology
Data Bus Width: 8 bit
Data RAM Size: 512 B
Data RAM Type: SRAM
Data ROM Size: 256 B
Data ROM Type: EEPROM
Factory Pack Quantity: 2000
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 27 I/O
Package/Case: TQFP-32
Processor Series: megaAVR
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 4 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer
Вес, г 0.44

Техническая документация

Datasheet
pdf, 6591 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем