ATMEGA644PA-MU, 8-bit Microcontrollers - MCU 64K Flash 2K EEPROM 4K SRAM 32 IO Pins
![Фото 1/2 ATMEGA644PA-MU, 8-bit Microcontrollers - MCU 64K Flash 2K EEPROM 4K SRAM 32 IO Pins](https://static.chipdip.ru/lib/894/DOC012894020.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/126/DOC047126297.jpg)
1 760 руб.
от 25 шт. —
1 530 руб.
от 100 шт. —
1 300 руб.
1 шт.
на сумму 1 760 руб.
Плати частями
от 440 руб. × 4 платежа
от 440 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
picoPower® Microcontrollers Microchip picoPower® 8- and 32-bit low, high-performance Microcontrollers (MCUs) meet the tough requirements for portable and battery-operated applications. Microchip picoPower technology is found in the tinyAVR®, megaAVR®, AVR®, XMEGA™, and AVR UC3 MCUs. Microchip picoPower technology enables AVR MCUs to operate at the industry's lowest power consumption with 650 nA with an RTC running and 100 nA in Power Down sleep.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Data Bus Width: | 8 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: | 360 |
Interface Type: | SPI, TWI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 32 I/O |
Package/Case: | QFN-44 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | VQFN |
Pin Count | 44 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6 Channel) |
RAM Size | 4 kB |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
USB Channels | 0 |
Width | 7.1mm |
Вес, г | 0.37 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet ATMEGA644A-AUR
pdf, 29759 КБ
Datasheet ATmega164A/PA/324A/PA/644A/PA/1284/P
pdf, 4512 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем