DB-4702, Terminal Block Tools & Accessories DIN Rail Mount Box 16-Contacts (2.8 X 3.2 X 4.4 In)

DB-4702, Terminal Block Tools & Accessories DIN Rail Mount Box 16-Contacts (2.8 X 3.2 X 4.4 In)
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
5 910 руб.
1 шт. на сумму 5 910 руб.
Плати частями
от 1 479 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005450907
Артикул: DB-4702
Бренд: BUD Industries

Описание

Connectors\Terminal Blocks\Terminal Block Tools & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Bud Industries
Color: Gray
Factory Pack Quantity: 1
Manufacturer: Bud Industries
Material: Acrylonitrile Butadiene Styrene(ABS)
Product Category: Terminal Block Tools & Accessories
Product Type: Terminal Block Tools & Accessories
Subcategory: Terminal Blocks
Type: DIN Rail
Вес, г 142

Техническая документация

Datasheet
pdf, 67 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.