1658-T-18, RF Cable Assemblies TYPE N 50OHM RG2

1658-T-18, RF Cable Assemblies TYPE N 50OHM RG2
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 5-7 недель
19 800 руб.
1 шт. на сумму 19 800 руб.
Плати частями
от 4 950 руб. × 4 платежа
Номенклатурный номер: 8005450927
Артикул: 1658-T-18
Бренд: Pomona Electronics

Описание

Connectors\Cable Assemblies\RF Cable Assemblies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Pomona Electronics
Cable Length: 18 in
Cable Type: RG-214/U
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Series: N
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Series: N
Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Colour: Black
Manufacturer: Pomona
Part # Aliases: 1940115
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 34 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.