RSMV 4-594/5 M, Sensor Cables / Actuator Cables

RSMV 4-594/5 M, Sensor Cables / Actuator Cables
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 4-7 недель
7 300 руб.
1 шт. на сумму 7 300 руб.
Плати частями
от 1 825 руб. × 4 платежа
Номенклатурный номер: 8005451185
Артикул: RSMV 4-594/5 M
Бренд: Lumberg Automation

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Длинна Кабеля - Метрическая 5 m(16.404 ft)
Brand: Lumberg Automation
Connector End A Pin Count: 4 Position
Connector End A: M8
Connector End B: No Connector
Current Rating: 4 A
Description/Function: Round Plug Single Ended Cordset
Factory Pack Quantity: 1
Gender: Male
Jacket Colour: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Lumberg Automation
Part # Aliases: 11092
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 63 V

Техническая документация

Datasheet RSMV 4-594/5 M
pdf, 125 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.