104666-4, Board to Board & Mezzanine Connectors 50 SYSTEM 50 HDR DRS

104666-4, Board to Board & Mezzanine Connectors 50 SYSTEM 50 HDR DRS
Изображения служат только для ознакомления,
см. техническую документацию
4 240 руб.
от 10 шт.2 980 руб.
от 26 шт.2 520 руб.
1 шт. на сумму 4 240 руб.
Плати частями
от 1 060 руб. × 4 платежа
Номенклатурный номер: 8005451499
Артикул: 104666-4
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors
AMPMODU System 50 Connectors TE Connectivity's (TE) AMPMODU System 50 Connector Family includes a wide variety of high-density board-to-board and wire-to-board connectors. The cable-applied receptacles are available in ribbon cable or FFC cable termination. The polarized housing helps prevent incorrect mating, while integral latches provide locking. Shrouded housings add user safety and contact protection. Typical applications for TE AMPMODU System 50 components include storage equipment, medical equipment, gaming equipment, automotive controls, servers, test/measurement devices, factory automation, and telecommunication equipment.

Технические параметры

Brand: TE Connectivity
Compliance: UL, CSA
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3.6 A
Factory Pack Quantity: 13
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 1.27 mm(0.05 in)
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 30 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 343 КБ