1-2273034-1, Sensor Cables / Actuator Cables 5pos PVC 1.5mM12 strt plug pigA
![Фото 1/3 1-2273034-1, Sensor Cables / Actuator Cables 5pos PVC 1.5mM12 strt plug pigA](https://static.chipdip.ru/lib/293/DOC007293448.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/101/DOC024101872.jpg)
![](https://static.chipdip.ru/lib/250/DOC005250056.jpg)
4 730 руб.
от 10 шт. —
3 880 руб.
от 25 шт. —
3 090 руб.
1 шт.
на сумму 4 730 руб.
Плати частями
от 1 184 руб. × 4 платежа
от 1 184 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Cable Assembly 4.92' (1.50m)
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | D |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | 2273034 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo |
Length | 4.92' (1.50m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | RoHS Compliant |
Series | M12 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Straight |
Connector 2 Number of Contacts | 5 |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
Insulation Material | PVC |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 50 mm |
Minimum Operating Temperature | -50°C |
Number of Cores | 5 |
Operating Temperature Range | -50 →+80 °C |
Outer Diameter | 5mm |
Sheath Colour | Black |
Sheath Material | PUR |
Shielded/Unshielded | Unshielded |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Voltage Rating | 125 V ac/dc |