1-552011-1, D-Sub Tools & Hardware STRAIN RELIEF CVR 50 90 Snap-On

1-552011-1, D-Sub Tools & Hardware STRAIN RELIEF CVR 50 90 Snap-On
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.260 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005452060
Артикул: 1-552011-1
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors\D-Sub Tools & Hardware
CHAMP Ribbon Cable Connectors TE Connectivity's CHAMP Ribbon Cable Connectors meet the requirements of high density, wave-solderable applications in miniaturized designs. The compact surface mounting area in TE's CHAMP Ribbon Cable Connectors enable design engineers to maximize PC board space without compromising interconnection capability. The CHAMP Ribbon Cable Connectors are fully intermateable with similar existing connectors and can accommodate designs with single- or double-sided printed circuit boards with printed circuit board thicknesses of.062mm, .093mm, or.125mm. The series is ideal for medical equipment, data control systems, telephone interconnect systems, and electronic instrumentation.

Технические параметры

Brand: TE Connectivity/AMP
Factory Pack Quantity: 100
For Use With: D-Sub Connectors
Manufacturer: TE Connectivity
Product Category: D-Sub Tools & Hardware
Product Type: D-Sub Tools & Hardware
Product: Accessories
Subcategory: D-Sub Connectors
Type: Cover
Вес, г 12