1-770874-1, Pin & Socket Connectors HEADER 4 POS GOLD DUAL ROW

1-770874-1, Pin & Socket Connectors HEADER 4 POS GOLD DUAL ROW
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.540 руб.
от 100 шт.465 руб.
от 200 шт.365.54 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005452511
Артикул: 1-770874-1
Бренд: TE Connectivity

Описание

Connectors\Pin & Socket Connectors
MATE-N-LOK Connectors TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 9.5 A
Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Colour: White
Housing Gender: Plug
Housing Material: Nylon
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: PCB
Number of Positions: 4 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 4.14 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Headers
Subcategory: Pin & Socket Connectors
Termination Style: Through Hole
Voltage Rating: 600 V
Вес, г 2

Техническая документация

Datasheet
pdf, 2987 КБ