1776263-4, Pluggable Terminal Blocks TERM BLK 90 DEGREE STACKING

1776263-4, Pluggable Terminal Blocks TERM BLK 90 DEGREE STACKING
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005452524
Артикул: 1776263-4
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90В° Free Hanging (In-Line)

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 1776263 ->
Color Blue
Contact Material Brass
Contact Mating Finish Tin
Current - UL 10A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
HTSUS 8536.69.8000
Insulation Height 0.433"" (11.00mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Number of Levels 1
Number of Positions 4
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.197"" (5.00mm)
Plug Wire Entry 90В°
Positions Per Level 4
RoHS Status RoHS Compliant
Screw Size M2.6
Termination Style Screw - Rising Cage Clamp
Torque - Screw 0.34 Nm (3.0 Lb-In)
Type Plug for Unshrouded Header
Voltage - UL 300V
Wire Gauge or Range - AWG 16-24 AWG
Wire Gauge or Range - mmВІ 0.2-1.4mmВІ