2-1658016-3, Board to Board & Mezzanine Connectors MSB0.80PL16A SY120FL - 10 -TY

2-1658016-3, Board to Board & Mezzanine Connectors MSB0.80PL16A SY120FL - 10 -TY
Изображения служат только для ознакомления,
см. техническую документацию
8 660 руб.
1 шт. на сумму 8 660 руб.
Плати частями
от 2 165 руб. × 4 платежа
Номенклатурный номер: 8005452980
Артикул: 2-1658016-3
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.25 A, 9.5 A
Factory Pack Quantity: 20
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 120 Position
Number of Rows: 4 Row
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 16 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 125 VAC

Техническая документация

Datasheet
pdf, 1478 КБ