2-321026-1, Terminals PG BUTT 26-22

2-321026-1, Terminals PG BUTT 26-22
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.260 руб.
от 100 шт.208 руб.
от 500 шт.183.01 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005453166
Артикул: 2-321026-1
Бренд: TE Connectivity

Описание

Connectors\Terminals
PLASTI-GRIP Terminals TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG.

Технические параметры

Brand: TE Connectivity
Color: Yellow
Factory Pack Quantity: 4000
Insulation: Insulated
Manufacturer: TE Connectivity
Mounting Style: Cable Mount/Free Hanging
Product Category: Terminals
Product Type: Terminals
Product: Splices
Subcategory: Terminals
Termination Style: Crimp
Type: Butt
Wire Gauge Max: 22 AWG
Wire Gauge Min: 26 AWG
Вес, г 0.26

Техническая документация

Datasheet
pdf, 41 КБ