34567, Terminals HD RING 14-16 AWG

34567, Terminals HD RING 14-16 AWG
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.130 руб.
от 100 шт.97 руб.
от 500 шт.78.15 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005453633
Артикул: 34567
Бренд: TE Connectivity

Описание

Connectors\Terminals
Terminals & Splices TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

Технические параметры

Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: 500
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Copper
Mounting Angle: Straight
Mounting Style: Screw
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Stud/Tab Size: # 10
Subcategory: Terminals
Termination Style: Crimp
Type: Ring
Wire Gauge Max: 14 AWG
Wire Gauge: 14 AWG
Вес, г 2

Техническая документация

Datasheet
pdf, 80 КБ