T4111012081-000, Circular Metric Connectors M12 M 8P GOLD A_CODE S SHIELDED PG9

T4111012081-000, Circular Metric Connectors M12 M 8P GOLD A_CODE S SHIELDED PG9
Изображения служат только для ознакомления,
см. техническую документацию
3 410 руб.
от 10 шт.3 030 руб.
от 25 шт.2 660 руб.
от 100 шт.2 302.21 руб.
Добавить в корзину 1 шт. на сумму 3 410 руб.
Плати частями
от 854 руб. × 4 платежа
Номенклатурный номер: 8005456436
Артикул: T4111012081-000
Бренд: TE Connectivity

Описание

Connectors\Circular Connectors\Circular Metric Connectors
M12 Value Line Field Installable Connectors TE Connectivity's (TE) M12 Value Line Field Installable Connectors provides a solution for sensor connections that safely and reliably ensure communication in industrial environments. The connectors offer a solution for sensor connection in industrial machinery and factory automation. These connectors are also used outside of their traditional industries where a compact reliable connection system with environmental protection is required. The M12 Value Line Connector system offers a solution that is time-saving, error-free, and without the use of tools.

Технические параметры

Brand: TE Connectivity
Coding: A Coded
Contact Gender: Pin(Male)
Current Rating: 4 A
Factory Pack Quantity: 1
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: TE Connectivity
Mounting Style: Field Attachable-Installable
Number of Contacts: 8 Contact
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Screw
Thread Size: M12
Type: Straight
Voltage Rating: 30 VAC, 30 VDC
Вес, г 44