811-22-064-30-002101, Headers & Wire Housings 64P SINGLE ROW HDR PIN HEIGHT .197

811-22-064-30-002101, Headers & Wire Housings 64P SINGLE ROW HDR PIN HEIGHT .197
Изображения служат только для ознакомления,
см. техническую документацию
88 шт., срок 4-7 недель
8 080 руб.
от 12 шт.6 420 руб.
от 27 шт.5 720 руб.
от 51 шт.5 527.08 руб.
1 шт. на сумму 8 080 руб.
Плати частями
от 2 020 руб. × 4 платежа
Номенклатурный номер: 8005456712
Артикул: 811-22-064-30-002101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 3
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 64 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Connectors
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Категория продукта Проводные клеммы и зажимы
Номинальный ток 3 A
Продукт Contacts
Размер фабричной упаковки 3
Серия 0811
Торговая марка Mill-Max
Упаковка Tube
Connector Type Piston
Contact Finish Gold
Contact Finish Thickness 20.0Вµin (0.51Вµm)
ECCN EAR99
HTSUS 8536.69.4040
Material Copper Alloy
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Contacts 64
Number of Rows 1
Package Tube
Pitch 0.100"" (2.54mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant

Техническая документация

Datasheet
pdf, 1932 КБ
Datasheet
pdf, 2955 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.