812-22-005-30-009101, Headers & Wire Housings SLC Head Vert Mount Sngl row Surf Mount
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
80 шт., срок 4-7 недель
4 840 руб.
от 10 шт. —
3 990 руб.
от 25 шт. —
3 540 руб.
от 40 шт. —
3 482.91 руб.
1 шт.
на сумму 4 840 руб.
Плати частями
от 1 210 руб. × 4 платежа
от 1 210 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Brass Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: | 40 |
Housing Gender: | Male |
Housing Material: | Nylon |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Mill-Max |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 5 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring-Loaded |
Категория продукта | Проводные клеммы и зажимы |
Размер фабричной упаковки | 1 |
Серия | 0812 |
Торговая марка | Mill-Max |
Упаковка | Bulk |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.