814-22-006-30-007101, Headers & Wire Housings
![814-22-006-30-007101, Headers & Wire Housings](https://static.chipdip.ru/lib/875/DOC046875090.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
195 шт., срок 4-7 недель
2 020 руб.
1 шт.
на сумму 2 020 руб.
Плати частями
от 505 руб. × 4 платежа
от 505 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: | 68 |
Manufacturer: | Mill-Max |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring-Loaded |
Категория продукта | Проводные клеммы и зажимы |
Размер фабричной упаковки | 1 |
Серия | 0814 |
Торговая марка | Mill-Max |
Connector Type | Piston |
Contact Finish | Gold |
Contact Finish Thickness | 20.0Вµin (0.51Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Copper Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Contacts | 6 |
Number of Rows | 2 |
Package | Tube |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Row Spacing | 0.100"" (2.54mm) |
Техническая документация
Datasheet
pdf, 2955 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.