820-22-012-30-001101, Headers & Wire Housings
![820-22-012-30-001101, Headers & Wire Housings](https://static.chipdip.ru/lib/875/DOC046875118.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
157 шт., срок 4-7 недель
5 030 руб.
от 10 шт. —
4 160 руб.
от 25 шт. —
3 700 руб.
от 50 шт. —
3 385.34 руб.
1 шт.
на сумму 5 030 руб.
Плати частями
от 1 259 руб. × 4 платежа
от 1 259 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: | 33 |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring-Loaded |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Gender | HDR |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Contacts | 12 |
Number of Rows | 2 |
Part Status | Active |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Type | Spring Loaded Connector |
Техническая документация
Datasheet
pdf, 116 КБ
Datasheet 820-22-012-30-001101
pdf, 129 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.