823-22-010-10-002101, Headers & Wire Housings
![823-22-010-10-002101, Headers & Wire Housings](https://static.chipdip.ru/lib/875/DOC046875194.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
455 шт., срок 4-7 недель
1 660 руб.
от 10 шт. —
1 310 руб.
от 120 шт. —
1 190 руб.
от 280 шт. —
960.56 руб.
1 шт.
на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
от 415 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: | 40 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Nylon |
Insulation Resistance: | 10 GOhms |
Manufacturer: | Mill-Max |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 1.75 mm |
Termination Style: | Solder Pin |
Type: | Spring-Loaded |
Voltage Rating: | 150 VDC |
Connector Type | Piston |
Contact Finish | Gold |
Contact Finish Thickness | 20.0Вµin (0.51Вµm) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material | Copper Alloy |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Contacts | 10 |
Number of Rows | 2 |
Package | Tube |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Row Spacing | 0.100"" (2.54mm) |
Техническая документация
Datasheet
pdf, 116 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.