854-22-012-30-001101, Headers & Wire Housings 12P 1R SURFACE MT .252 HEIGHT CONN

854-22-012-30-001101, Headers & Wire Housings 12P 1R SURFACE MT .252 HEIGHT CONN
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 4-7 недель
3 420 руб.
от 10 шт.2 880 руб.
от 25 шт.2 590 руб.
1 шт. на сумму 3 420 руб.
Плати частями
от 855 руб. × 4 платежа
Номенклатурный номер: 8005456845
Артикул: 854-22-012-30-001101
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring Loaded Interconnect Headers Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 33
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 12 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded

Техническая документация

Datasheet
pdf, 120 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.