856-10-002-10-051000, Headers & Wire Housings 2P 1R THRU-HOLE .197 HEIGHT TARGET

856-10-002-10-051000, Headers & Wire Housings 2P 1R THRU-HOLE .197 HEIGHT TARGET
Изображения служат только для ознакомления,
см. техническую документацию
111 шт., срок 4-7 недель
1 280 руб.
от 10 шт.1 000 руб.
от 100 шт.879 руб.
1 шт. на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
Номенклатурный номер: 8005456848
Артикул: 856-10-002-10-051000
Бренд: Mill-Max

Описание

Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.

Технические параметры

Brand: Mill-Max
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 1
Manufacturer: Mill-Max
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Spring-Loaded
Вес, г 4

Техническая документация

Datasheet
pdf, 120 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.