858-10-006-30-001000, Headers & Wire Housings Standard Pin Header
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
53 шт., срок 4-7 недель
3 730 руб.
от 10 шт. —
3 100 руб.
от 26 шт. —
2 730 руб.
1 шт.
на сумму 3 730 руб.
Плати частями
от 934 руб. × 4 платежа
от 934 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Spring-Loaded (Pogo Pin) Connectors Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.
Технические параметры
Brand: | Mill-Max |
Contact Gender: | Pin(Male) |
Contact Plating: | Gold |
Factory Pack Quantity: | 13 |
Manufacturer: | Mill-Max |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 6 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 4 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Spring-Loaded |
Категория продукта | Проводные клеммы и зажимы |
Подкатегория | Headers Wire Housings |
Серия | 858 |
Тип продукта | Headers Wire Housings |
Торговая марка | Mill-Max |
Техническая документация
Datasheet
pdf, 124 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.