02091.25MXEP, Cartridge Fuses 350V 1.25A SB PT 2AG PB-FREE

02091.25MXEP, Cartridge Fuses 350V 1.25A SB PT 2AG PB-FREE
Изображения служат только для ознакомления,
см. техническую документацию
474 шт., срок 5-7 недель
360 руб.
от 10 шт.260 руб.
от 25 шт.218 руб.
от 100 шт.177.84 руб.
1 шт. на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005456948
Артикул: 02091.25MXEP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 1 A
Diameter: 4.2 mm
Factory Pack Quantity: 1000
Fuse Size/Group: 2AG(5 mm x 15 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: See Through Case
Interrupt Rating: 100 A at 350 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -60 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Glass Fuse
Product: Glass Fuses
Resistance: 210 mOhms
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 350 VAC
Вес, г 2

Техническая документация

Datasheet
pdf, 668 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.