0311004.H, Cartridge Fuses 32V FA 3AG 4A

0311004.H, Cartridge Fuses 32V FA 3AG 4A
Изображения служат только для ознакомления,
см. техническую документацию
208 шт., срок 5-7 недель
150 руб.
от 50 шт.115 руб.
от 100 шт.95.09 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005457526
Артикул: 0311004.H
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 4 A
Diameter: 6.35 mm
Factory Pack Quantity: 100
Fuse Size/Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Medium/Normal Blow
Indicator Style: Striker Pin
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Fast Acting Glass Tube Fuse
Product: Glass Fuses
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 32 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 42 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.