0311008.M, Cartridge Fuses 32V FA 3AG 8A

0311008.M, Cartridge Fuses 32V FA 3AG 8A
Изображения служат только для ознакомления,
см. техническую документацию
887 шт., срок 5-7 недель
120 руб.
от 10 шт.110 руб.
от 25 шт.94 руб.
от 100 шт.71.31 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005457530
Артикул: 0311008.M
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 8 A
Diameter: 6.35 mm
Factory Pack Quantity: 1000
Fuse Size/Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Medium/Normal Blow
Indicator Style: Striker Pin
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Fast Acting Glass Tube Fuse
Product: Glass Fuses
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 32 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 42 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.