031201.5VXP, Cartridge Fuses 250V FA 3AG 1.5AMP

031201.5VXP, Cartridge Fuses 250V FA 3AG 1.5AMP
Изображения служат только для ознакомления,
см. техническую документацию
141 шт., срок 5-7 недель
410 руб.
от 10 шт.370 руб.
от 25 шт.300 руб.
от 100 шт.237.56 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005457556
Артикул: 031201.5VXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 1.5 A
Diameter: 6.35 mm
Factory Pack Quantity: 5
Fuse Size/Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Fast Blow
Interrupt Rating: 10 kA at 125 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Cartridge Fuse
Product: Glass Fuses
Resistance: 5.2 mOhms
Subcategory: Fuses
Termination Style: Clip
Type: Fast-Acting Glass Cartridge Fuse
Voltage Rating AC: 32 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 1074 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.