0313002.VXP, Cartridge Fuses 250V SB 3AG 2AMP

0313002.VXP, Cartridge Fuses 250V SB 3AG 2AMP
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 5-7 недель
1 040 руб.
от 10 шт.880 руб.
от 25 шт.702 руб.
1 шт. на сумму 1 040 руб.
Плати частями
от 260 руб. × 4 платежа
Номенклатурный номер: 8005457594
Артикул: 0313002.VXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 2 A
Diameter: 6.35 mm
Factory Pack Quantity: 5
Fuse Size/Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: See Through Case
Interrupt Rating: 10 kA at 125 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product: Glass Fuses
Resistance: 116.85 mOhms
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 974 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.