03136.25HXIDP, Cartridge Fuses 250V 6.25A SB 3AG IND PB-FREE

03136.25HXIDP, Cartridge Fuses 250V 6.25A SB 3AG IND PB-FREE
Изображения служат только для ознакомления,
см. техническую документацию
99 шт., срок 5-7 недель
430 руб.
от 10 шт.390 руб.
от 50 шт.305 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005457615
Артикул: 03136.25HXIDP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 6.25 A
Diameter: 6.35 mm
Factory Pack Quantity: 100
Fuse Size / Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: See Through Case
Interrupt Rating: 200 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product: Glass Fuses
Resistance: 15.4 mOhms
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 970 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.