0314004.VXP, Cartridge Fuses 250V FA 3AB 4AMP

0314004.VXP, Cartridge Fuses 250V FA 3AB 4AMP
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 5-7 недель
1 050 руб.
от 10 шт.930 руб.
1 шт. на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
Номенклатурный номер: 8005457626
Артикул: 0314004.VXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 4 A
Diameter: 6.35 mm
Factory Pack Quantity: 5
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 125 VDC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product: Ceramic Fuses
Resistance: 47.3 mOhms
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Voltage Rating DC: 125 VDC
Вес, г 3

Техническая документация

Datasheet
pdf, 934 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.