0315.400HXP, Cartridge Fuses 250V .4A Slo-Blo 3AG

0315.400HXP, Cartridge Fuses 250V .4A Slo-Blo 3AG
Изображения служат только для ознакомления,
см. техническую документацию
174 шт., срок 5-7 недель
520 руб.
от 10 шт.440 руб.
от 50 шт.352 руб.
от 100 шт.320.88 руб.
1 шт. на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005457638
Артикул: 0315.400HXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 400 mA
Diameter: 6.985 mm
Factory Pack Quantity: 100
Fuse Size/Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 125 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Glass Fuse
Product: Glass Fuses
Resistance: 1.875 Ohms
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 974 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.