0318005.MXP, Cartridge Fuses 250V 5A Axial Fast Acting

0318005.MXP, Cartridge Fuses 250V 5A Axial Fast Acting
Изображения служат только для ознакомления,
см. техническую документацию
629 шт., срок 5-7 недель
220 руб.
от 10 шт.190 руб.
от 25 шт.156 руб.
от 100 шт.127.95 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005457653
Артикул: 0318005.MXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 5 A
Diameter: 6.985 mm
Factory Pack Quantity: 1000
Fuse Size/Group: 3AG(6.3 mm x 32 mm)
Fuse Type: Fast Blow
Indicator Style: See Through Case
Interrupt Rating: 10 kA at 125 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Glass Fuse
Product: Glass Fuses
Resistance: 22.4 mOhms
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 1074 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.