0326.600HXP, Cartridge Fuses 250V .6A Slo-Blo 3AB

0326.600HXP, Cartridge Fuses 250V .6A Slo-Blo 3AB
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 5-7 недель
570 руб.
от 10 шт.510 руб.
от 50 шт.386 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005457685
Артикул: 0326.600HXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 600 mA
Diameter: 6.35 mm
Factory Pack Quantity: 100
Fuse Size/Group: 3AB(6.3 mm x 32 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 125 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuses
Resistance: 949.5 mOhms
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 1059 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.