032601.2HXP, Cartridge Fuses 250V 1.2A Slo-Blo

032601.2HXP, Cartridge Fuses 250V 1.2A Slo-Blo
Изображения служат только для ознакомления,
см. техническую документацию
104 шт., срок 5-7 недель
590 руб.
от 10 шт.510 руб.
от 50 шт.402 руб.
от 100 шт.370.05 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005457691
Артикул: 032601.2HXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 1.2 A
Diameter: 6.35 mm
Factory Pack Quantity: 100
Fuse Size/Group: 3AB(6.3 mm x 32 mm)
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 10 kA at 125 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuses
Resistance: 286 mOhms
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 250 VAC
Voltage Rating DC: 60 VDC
Вес, г 3

Техническая документация

Datasheet
pdf, 1059 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.