0328021.MXP, Cartridge Fuses 300V 3AB 21A HIGH I2T

0328021.MXP, Cartridge Fuses 300V 3AB 21A HIGH I2T
Изображения служат только для ознакомления,
см. техническую документацию
1078 шт., срок 5-7 недель
1 700 руб.
от 5 шт.1 610 руб.
от 10 шт.1 550 руб.
от 50 шт.1 084.51 руб.
1 шт. на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
Номенклатурный номер: 8005457715
Артикул: 0328021.MXP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical
Brand: Littelfuse
Current Rating: 21 A
Factory Pack Quantity: 1000
Fuse Size/Group: 3AB(6.3 mm x 32 mm)
Interrupt Rating: 200 A
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Holder/Clip
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuses
Resistance: 4.2 mOhms
Subcategory: Fuses
Termination Style: Clip
Voltage Rating AC: 300 VAC
Voltage Rating DC: 100 VDC
Вес, г 3

Техническая документация

Datasheet
pdf, 666 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.