0451.125NRL, Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2

0451.125NRL, Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2
Изображения служат только для ознакомления,
см. техническую документацию
4273 шт., срок 5-7 недель
790 руб.
от 10 шт.720 руб.
от 25 шт.551 руб.
от 100 шт.434.74 руб.
1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005457840
Артикул: 0451.125NRL
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Surface Mount Fuses
Intelligent Outlet Solutions Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that are controlled through apps or virtual assistance. The Littelfuse Intelligent Outlet Applications product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into it through an app or virtual assistance. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

Технические параметры

Brand: Littelfuse
Current Rating: 125 mA
Factory Pack Quantity: 5000
Fuse Size/Group: 6.1 mm x 2.69 mm
Fuse Type: Fast Blow
Interrupt Rating: 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuses
Resistance: 78 mOhms
Subcategory: Fuses
Type: Fast Acting Ceramic Fuse
Voltage Rating AC: 125 VAC
Voltage Rating DC: 125 VDC
Вес, г 0.26

Техническая документация

Datasheet
pdf, 534 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.