0487020.MXEP, Cartridge Fuses FUSE 420Vac/dc 5X20 FA PT 20A

0487020.MXEP, Cartridge Fuses FUSE 420Vac/dc 5X20 FA PT 20A
Изображения служат только для ознакомления,
см. техническую документацию
6836 шт., срок 5-7 недель
1 500 руб.
от 5 шт.1 360 руб.
от 10 шт.1 290 руб.
от 25 шт.1 115.31 руб.
1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8005458022
Артикул: 0487020.MXEP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Brand: Littelfuse
Current Rating: 20 A
Diameter: 5.5 mm
Factory Pack Quantity: 1000
Fuse Size/Group: 5 mm x 20 mm
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 200 A at 420 VDC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Axial
Packaging: Bulk
Product Category: Cartridge Fuses
Product: Ceramic Fuses
Resistance: 4.3 mOhms
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 420 VAC
Voltage Rating DC: 420 VDC
Вес, г 4

Техническая документация

Datasheet
pdf, 536 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.