0496150.Z, Specialty Fuses 150A Cable Pro

0496150.Z, Specialty Fuses 150A Cable Pro
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 5-7 недель
13 370 руб.
от 5 шт.11 510 руб.
от 10 шт.10 900 руб.
1 шт. на сумму 13 370 руб.
Плати частями
от 3 344 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005458037
Артикул: 0496150.Z
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Specialty Fuses
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Body Style: In Line Fuses
Brand: Littelfuse
Current Rating: 150 A
Factory Pack Quantity: 50
Fuse Size/Group: Cablepro
Fuse Type: Time Delay/Slow Blow
Indicator Style: Without Indicator
Interrupt Rating: 2 kA at 32 VDC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable
Packaging: Bulk
Product Category: Specialty Fuses
Product Type: Special Purpose Fuse
Product: Specialty Fuses
Resistance: 102.1 Ohms
Subcategory: Fuses
Termination Style: Wire
Type: Cable Fuse In Line
Voltage Rating DC: 32 VDC
Вес, г 236

Техническая документация

Datasheet
pdf, 378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.