0606063.UXTHP, Cartridge Fuses 63A 500V

0606063.UXTHP, Cartridge Fuses 63A 500V
Изображения служат только для ознакомления,
см. техническую документацию
822 шт., срок 5-7 недель
2 590 руб.
от 5 шт.2 450 руб.
от 10 шт.2 280 руб.
от 25 шт.1 754.47 руб.
1 шт. на сумму 2 590 руб.
Плати частями
от 649 руб. × 4 платежа
Номенклатурный номер: 8005458098
Артикул: 0606063.UXTHP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 63 A
Diameter: 12.25 mm
Factory Pack Quantity: 500
Fuse Size/Group: 12.25 mm x 33.4 mm x 19.3 mm
Indicator Style: Without Indicator
Interrupt Rating: 2 kA at 500 VAC, 10 kA at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Tray
Product Category: Cartridge Fuses
Product: Melamine Fuses
Resistance: 1.06 mOhms
Subcategory: Fuses
Termination Style: Radial Stand-Off
Type: High Current and Voltage Cartridge Fuse
Voltage Rating AC: 500 VAC

Техническая документация

Datasheet
pdf, 468 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.