0874010.MXEP, Cartridge Fuses 250V 3.6X10 FA PT PB-FREE 10A

0874010.MXEP, Cartridge Fuses 250V 3.6X10 FA PT PB-FREE 10A
Изображения служат только для ознакомления,
см. техническую документацию
240 шт., срок 5-7 недель
570 руб.
от 10 шт.510 руб.
от 25 шт.401 руб.
от 100 шт.328.64 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005458125
Артикул: 0874010.MXEP
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Cartridge Fuses
Battery Management System Solutions Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 10 A
Diameter: 3.6 mm
Factory Pack Quantity: 1000
Fuse Size/Group: 3.6 mm x 10 mm
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 50 A at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuses
Resistance: 6.6 mOhms
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC
Вес, г 0.6

Техническая документация

Datasheet
pdf, 225 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.