0NLN001.T, Industrial & Electrical Fuses 1A 250VAC 250VDC Class K5

0NLN001.T, Industrial & Electrical Fuses 1A 250VAC 250VDC Class K5
Изображения служат только для ознакомления,
см. техническую документацию
34 шт., срок 5-7 недель
1 710 руб.
от 5 шт.1 400 руб.
от 10 шт.1 330 руб.
от 25 шт.1 045.44 руб.
1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8005458319
Артикул: 0NLN001.T
Бренд: Littelfuse

Описание

Circuit Protection\Fuses\Industrial & Electrical Fuses
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Body Style: Cartridge Fuses
Brand: Littelfuse
Current Rating: 1 A
Factory Pack Quantity: 1
Fuse Size / Group: Class K5
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 20 kA at 250 VDC
Manufacturer: Littelfuse
Mounting Style: Holder
Packaging: Bulk
Product Category: Industrial & Electrical Fuses
Product Type: Industrial Power Fuses
Product: Class K5 Fuses
Subcategory: Fuses
Termination Style: Clip
Type: Power Guard
Voltage Rating AC: 250 VAC
Voltage Rating DC: 250 VDC

Техническая документация

Datasheet
pdf, 169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.